Part Details for RP73PF1J143RBTDF by TE Connectivity
Results Overview of RP73PF1J143RBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF1J143RBTDF Information
RP73PF1J143RBTDF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73PF1J143RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A110027CT-ND
|
DigiKey | RES SMD 143 OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
690 In Stock |
|
$0.1385 / $0.3200 | Buy Now |
DISTI #
3-2176087-2
|
Avnet Americas | SMD Chip Resistor, 143 Ohm, ? 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Ta... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.1152 / $0.1230 | Buy Now |
DISTI #
279-RP73PF1J143RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 143R 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1230 / $0.4800 | Order Now |
|
TE Connectivity | RP 1J 0.166W 143R 0.1% 25PPM 1K RL Resistance Value: 143 Ω Resistor Type: Precision Resistor Element... more RoHS: Compliant Min Qty: 1 | 690 |
|
$0.4000 / $0.4900 | Buy Now |
|
Onlinecomponents.com | RP 1J 0.166W 143R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1007 / $0.1587 | Buy Now |
DISTI #
3-2176087-2
|
Avnet Abacus | SMD Chip Resistor 143 Ohm 01 425 W 0603 1608 Metric Thin Film High Power Precision (Alt: 3-2176087-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 1J 0.166W 143R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1007 / $0.1587 | Buy Now |
Part Details for RP73PF1J143RBTDF
RP73PF1J143RBTDF CAD Models
RP73PF1J143RBTDF Part Data Attributes
|
RP73PF1J143RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J143RBTDF
TE Connectivity
RES SMD 143 OHM 0.1% 1/6W 0603
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RP73PF1J143RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1J143RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J143RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PF1J143RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 143ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73PF1J143RBTDF vs RP73PF1J143RBTDG |
RP73PF1J143RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 143ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73PF1J143RBTDF vs RP73PF1J143RBTD |
RNCF0603BTE143R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 143ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73PF1J143RBTDF vs RNCF0603BTE143R |
RP73PF1J143RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 143ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73PF1J143RBTDF vs RP73PF1J143RBTG |
AR03BTCM1430 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 143ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73PF1J143RBTDF vs AR03BTCM1430 |
RTW16D0603B1430-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 143ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73PF1J143RBTDF vs RTW16D0603B1430-RG70 |
RTW16D0603A1430-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 143ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73PF1J143RBTDF vs RTW16D0603A1430-RG70 |
RNCF0603AKE143R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 143ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73PF1J143RBTDF vs RNCF0603AKE143R |
RNCF0603ATE143R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 143ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73PF1J143RBTDF vs RNCF0603ATE143R |
HPTF0603-SE-1430AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 143ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73PF1J143RBTDF vs HPTF0603-SE-1430AT |