Part Details for RP73PF1J130KFTD by TE Connectivity
Overview of RP73PF1J130KFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1J130KFTD
RP73PF1J130KFTD CAD Models
RP73PF1J130KFTD Part Data Attributes
|
RP73PF1J130KFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J130KFTD
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 130000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RP73PF1J130KFTD
This table gives cross-reference parts and alternative options found for RP73PF1J130KFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J130KFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1J130KFTG | Fixed Resistor, Thin Film, 0.166W, 130000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J130KFTD vs RP73PF1J130KFTG |
HPTF0603-SE-1303FT | Fixed Resistor, Thin Film, 0.166W, 130000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J130KFTD vs HPTF0603-SE-1303FT |
AR03FTCM1303 | Fixed Resistor, Thin Film, 0.167W, 130000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PF1J130KFTD vs AR03FTCM1303 |
AR03FBCM1303 | Fixed Resistor, Thin Film, 0.167W, 130000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PF1J130KFTD vs AR03FBCM1303 |
NTRH07F1303CTRF | Fixed Resistor, Thin Film, 0.166W, 130000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RP73PF1J130KFTD vs NTRH07F1303CTRF |
RP73PF1J130KFTDG | Fixed Resistor, Thin Film, 0.166W, 130000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J130KFTD vs RP73PF1J130KFTDG |
RNCF0603FKE130K | Fixed Resistor, Thin Film, 0.166W, 130000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J130KFTD vs RNCF0603FKE130K |
RNCF0603FTE130K | Fixed Resistor, Thin Film, 0.166W, 130000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J130KFTD vs RNCF0603FTE130K |