There are no models available for this part yet.
Overview of RP73PF1J12R1BTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1J12R1BTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A109924CT-ND
|
DigiKey | RES SMD 12.1 OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
937 In Stock |
|
$0.1230 / $0.4800 | Buy Now | |
DISTI #
RP73PF1J12R1BTDF
|
Avnet Americas | SMD Chip Resistor, 12.1 Ohm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: RP73PF1J12R1BTDF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
279-RP73PF1J12R1BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 12R1 0.1% 25PPM RoHS: Compliant | 426 |
|
$0.1220 / $0.4800 | Buy Now | |
Onlinecomponents.com | RP 1J 0.166W 12R1 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1007 / $0.1587 | Buy Now | ||
DISTI #
2-1625867-9
|
Avnet Abacus | SMD Chip Resistor, 12.1 Ohm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 2-1625867-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 1J 0.166W 12R1 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1007 / $0.1587 | Buy Now |
CAD Models for RP73PF1J12R1BTDF by TE Connectivity
Part Data Attributes for RP73PF1J12R1BTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.166 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for RP73PF1J12R1BTDF
This table gives cross-reference parts and alternative options found for RP73PF1J12R1BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J12R1BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603BTE12R1 | Fixed Resistor, Thin Film, 0.166W, 12.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J12R1BTDF vs RNCF0603BTE12R1 |