There are no models available for this part yet.
Overview of RP73PF1E8R66BTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1E8R66BTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH8973
|
Newark | Res, 8R66, 0.1%, 0.1W, 0402, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF1E8R66BTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.1450 | Buy Now | |
DISTI #
1712-RP73PF1E8R66BTDTR-ND
|
DigiKey | RP 1E 0.1W 8R66 0.1% 25PPM 5K RL Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0719 | Buy Now | |
DISTI #
8-2176308-7
|
Avnet Americas | Res Precision Thin Film 8.66Ohm 0.1% 63mW ±25ppm/°C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 8-2176308-7) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0696 / $0.0762 | Buy Now | |
DISTI #
279-RP73PF1E8R66BTD
|
Mouser Electronics | Thin Film Resistors - SMD RP 1E 8R66 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0690 / $0.0710 | Order Now | |
Onlinecomponents.com | RP 1E 0.1W 8R66 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now | ||
Master Electronics | RP 1E 0.1W 8R66 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
CAD Models for RP73PF1E8R66BTD by TE Connectivity
Part Data Attributes for RP73PF1E8R66BTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8.66 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|