Part Details for RP73PF1E7K15BTDF by TE Connectivity
Overview of RP73PF1E7K15BTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E7K15BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1739
|
Newark | Res, 7K15, 0.1%, 0.1W, 0402, Thin Film, Resistance:7.15Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E7K15BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$0.0360 | Buy Now |
DISTI #
73AC1740
|
Newark | Res, 7K15, 0.1%, 0.1W, 0402, Thin Film, Resistance:7.15Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E7K15BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
1712-RP73PF1E7K15BTDFCT-ND
|
DigiKey | RES 7.15K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$0.0916 / $0.3700 | Buy Now |
DISTI #
279-RP73PF1E7K15BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 7K15 RoHS: Compliant | 1000 |
|
$0.0880 / $0.3700 | Buy Now |
DISTI #
V72:2272_21821096
|
Arrow Electronics | Res Thin Film 0402 7.15K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1831 Container: Cut Strips | Americas - 169 |
|
$0.0194 / $0.0204 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 7K15 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
|
Master Electronics | RP 1E 0.1W 7K15 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
Part Details for RP73PF1E7K15BTDF
RP73PF1E7K15BTDF CAD Models
RP73PF1E7K15BTDF Part Data Attributes
|
RP73PF1E7K15BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E7K15BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E7K15BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E7K15BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E7K15BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04027K150.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E7K15BTDF vs AMF04027K150.1%25PPM/KNP20 |
239064747152L | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RP73PF1E7K15BTDF vs 239064747152L |
RT0402WRD107K15L | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E7K15BTDF vs RT0402WRD107K15L |
WF04R7151BTLQ | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E7K15BTDF vs WF04R7151BTLQ |
WF04U7151AALQ | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E7K15BTDF vs WF04U7151AALQ |
RNCF0402BKE7K15 | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E7K15BTDF vs RNCF0402BKE7K15 |
RT0402WRD137K15L | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E7K15BTDF vs RT0402WRD137K15L |
MF04R7151ATL | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E7K15BTDF vs MF04R7151ATL |
RNCF0402ATE7K15 | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E7K15BTDF vs RNCF0402ATE7K15 |
SF04R7151AALQ | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E7K15BTDF vs SF04R7151AALQ |