There are no models available for this part yet.
Overview of RP73PF1E619RBTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1E619RBTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC1675
|
Newark | Res, 619R, 0.1%, 0.1W, 0402, Thin Film, Resistance:619Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E619RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 670 |
|
$0.0360 | Buy Now | |
DISTI #
73AC1676
|
Newark | Res, 619R, 0.1%, 0.1W, 0402, Thin Film, Resistance:619Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E619RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now | |
DISTI #
1712-RP73PF1E619RBTDFCT-ND
|
DigiKey | RES 619 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.0916 / $0.3400 | Buy Now | |
DISTI #
279-RP73PF1E619RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 619R RoHS: Compliant | 657 |
|
$0.0840 / $0.3400 | Buy Now | |
Onlinecomponents.com | RP 1E 0.1W 619R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0687 / $0.1083 | Buy Now | ||
DISTI #
C1S114402211345
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 475 |
|
$0.0271 / $0.0379 | Buy Now | |
Master Electronics | RP 1E 0.1W 619R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0687 / $0.1083 | Buy Now |
CAD Models for RP73PF1E619RBTDF by TE Connectivity
Part Data Attributes for RP73PF1E619RBTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
619 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for RP73PF1E619RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E619RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E619RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B6190TCE | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E619RBTDF vs TC0225B6190TCE |
RN73F1ETD6190B | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73PF1E619RBTDF vs RN73F1ETD6190B |
TC02G6190AC | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E619RBTDF vs TC02G6190AC |
PRC0402TTC25Y619R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RP73PF1E619RBTDF vs PRC0402TTC25Y619R+/-0.1% |
RN73F1EB6190B | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E619RBTDF vs RN73F1EB6190B |
TC02G6190AB | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E619RBTDF vs TC02G6190AB |
TC02G6190AT | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E619RBTDF vs TC02G6190AT |
TC02G6190BT | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E619RBTDF vs TC02G6190BT |
AR02BPC3Y6190N | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E619RBTDF vs AR02BPC3Y6190N |
CRT0402-BY-6190GLF | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF1E619RBTDF vs CRT0402-BY-6190GLF |