There are no models available for this part yet.
Overview of RP73PF1E5K9BTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1E5K9BTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC1538
|
Newark | Res, 5K9, 0.1%, 0.1W, 0402, Thin Film, Resistance:5.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E5K9BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now | |
DISTI #
73AC1537
|
Newark | Res, 5K9, 0.1%, 0.1W, 0402, Thin Film, Resistance:5.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E5K9BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now | |
DISTI #
A127393CT-ND
|
DigiKey | RES 5.9K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0689 / $0.2800 | Buy Now | |
DISTI #
279-RP73PF1E5K9BTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 5K9 RoHS: Compliant | 0 |
|
$0.0690 / $0.2800 | Order Now | |
Onlinecomponents.com | RP 1E 0.1W 5K9 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0627 / $0.0837 | Buy Now | ||
Master Electronics | RP 1E 0.1W 5K9 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0627 / $0.0837 | Buy Now |
CAD Models for RP73PF1E5K9BTD by TE Connectivity
Part Data Attributes for RP73PF1E5K9BTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for RP73PF1E5K9BTD
This table gives cross-reference parts and alternative options found for RP73PF1E5K9BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E5K9BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G5901AC | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E5K9BTD vs TC02G5901AC |
TFCR0402-16W-E-5901BT | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RP73PF1E5K9BTD vs TFCR0402-16W-E-5901BT |
RN73F1E5901B | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73PF1E5K9BTD vs RN73F1E5901B |
RNCS0402BTE5K90 | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E5K9BTD vs RNCS0402BTE5K90 |
PRC0402TTC25Y5.9K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E5K9BTD vs PRC0402TTC25Y5.9K+-0.05% |
CPF0402B5K9E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 5900ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73PF1E5K9BTD vs CPF0402B5K9E |
RP73F1E5K9BTDG | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E5K9BTD vs RP73F1E5K9BTDG |
RN73F1ETD5901B | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73PF1E5K9BTD vs RN73F1ETD5901B |
RNCS0402BKE5K90 | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E5K9BTD vs RNCS0402BKE5K90 |
RN73F1ETP5901A | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E5K9BTD vs RN73F1ETP5901A |