Part Details for RP73PF1E442RBTD by TE Connectivity
Results Overview of RP73PF1E442RBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73PF1E442RBTD Information
RP73PF1E442RBTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73PF1E442RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1450
|
Newark | Res, 442R, 0.1%, 0.1W, 0402, Thin Film, Resistance:442Ohm, Resistance Tolerance:± 0.1%, Power Rat... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
73AC1449
|
Newark | Res, 442R, 0.1%, 0.1W, 0402, Thin Film, Resistance:442Ohm, Resistance Tolerance:± 0.1%, Power Rat... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
A127285CT-ND
|
DigiKey | RES 442 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2297 In Stock |
|
$0.0726 / $0.1800 | Buy Now |
DISTI #
279-RP73PF1E442RBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 442R RoHS: Compliant | 1561 |
|
$0.0690 / $0.2900 | Buy Now |
DISTI #
V72:2272_21820501
|
Arrow Electronics | Res Thin Film 0402 442 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1832 Container: Cut Strips | Americas - 3401 |
|
$0.0028 / $0.0072 | Buy Now |
|
TE Connectivity | RP 1E 0.1W 442R 0.1% 25PPM 5K RL Resistance Value: 442 Ω Resistor Type: Precision Resistor Element T... more RoHS: Compliant Min Qty: 1 | 2297 |
|
$0.2200 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 442R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
|
Master Electronics | RP 1E 0.1W 442R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
Part Details for RP73PF1E442RBTD
RP73PF1E442RBTD CAD Models
RP73PF1E442RBTD Part Data Attributes
|
RP73PF1E442RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E442RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 442ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E442RBTD
This table gives cross-reference parts and alternative options found for RP73PF1E442RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E442RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS0402BTE442R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 442ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E442RBTD vs RNCS0402BTE442R |
RP73F1E442RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 442ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E442RBTD vs RP73F1E442RBTG |
TC02G4420BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E442RBTD vs TC02G4420BC |
CRT0402-BY-4420GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73PF1E442RBTD vs CRT0402-BY-4420GLF |
CPF0402B442RE1 | TE Connectivity | $0.2318 | Fixed Resistor, Thin Film, 0.063W, 442ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73PF1E442RBTD vs CPF0402B442RE1 |
RP73F1E442RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 442ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E442RBTD vs RP73F1E442RBTDG |
TC02G4420BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E442RBTD vs TC02G4420BB |
AR02BPC3Y4420N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73PF1E442RBTD vs AR02BPC3Y4420N |
NTRA04A4420CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 442ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E442RBTD vs NTRA04A4420CTR1KQYF |
CRT0402-AY-4420GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73PF1E442RBTD vs CRT0402-AY-4420GLF |