Part Details for RP73PF1E3K74BTD by TE Connectivity
Overview of RP73PF1E3K74BTD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E3K74BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1198
|
Newark | Res, 3K74, 0.1%, 0.1W, 0402, Thin Film, Resistance:3.74Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E3K74BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
73AC1197
|
Newark | Res, 3K74, 0.1%, 0.1W, 0402, Thin Film, Resistance:3.74Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E3K74BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
A127374CT-ND
|
DigiKey | RES 3.74K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10363 In Stock |
|
$0.0689 / $0.2900 | Buy Now |
DISTI #
279-RP73PF1E3K74BTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 3K74 RoHS: Compliant | 0 |
|
$0.0690 / $0.2600 | Order Now |
DISTI #
V72:2272_21820684
|
Arrow Electronics | Res Thin Film 0402 3.74K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1832 Container: Cut Strips | Americas - 8139 |
|
$0.0470 / $0.1066 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 3K74 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0603 / $0.0799 | Buy Now |
DISTI #
30334614
|
Verical | Res Thin Film 0402 3.74K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1832 | Americas - 8139 |
|
$0.0470 / $0.0565 | Buy Now |
DISTI #
80329647
|
Verical | Res Thin Film 0402 3.74K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2418 | Americas - 5000 |
|
$0.0844 / $0.1039 | Buy Now |
DISTI #
5-2176306-0
|
Avnet Abacus | (Alt: 5-2176306-0) Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 1E 0.1W 3K74 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0603 / $0.0799 | Buy Now |
Part Details for RP73PF1E3K74BTD
RP73PF1E3K74BTD CAD Models
RP73PF1E3K74BTD Part Data Attributes
|
RP73PF1E3K74BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E3K74BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 3740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E3K74BTD
This table gives cross-reference parts and alternative options found for RP73PF1E3K74BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E3K74BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02BTC3741 | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E3K74BTD vs ARG02BTC3741 |
WF04U3741BALQ | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E3K74BTD vs WF04U3741BALQ |
MF04R3741ATL | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E3K74BTD vs MF04R3741ATL |
AR02ATC3741 | Fixed Resistor, Thin Film, 0.5W, 3740ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E3K74BTD vs AR02ATC3741 |
RNCF0402BTE3K74 | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E3K74BTD vs RNCF0402BTE3K74 |
CMP04023K740.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E3K74BTD vs CMP04023K740.1%25PPM/KNP20 |
WF04R3741BTLQ | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E3K74BTD vs WF04R3741BTLQ |
RTAN0402BKE3K74 | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E3K74BTD vs RTAN0402BKE3K74 |
AT0402BRD073K74L | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E3K74BTD vs AT0402BRD073K74L |
AR02BBC3741 | Fixed Resistor, Thin Film, 0.5W, 3740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E3K74BTD vs AR02BBC3741 |