Part Details for RP73PF1E226KBTDF by TE Connectivity
Overview of RP73PF1E226KBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E226KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1003
|
Newark | Res, 226K, 0.1%, 0.1W, 0402, Thin Film, Resistance:226Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E226KBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.0360 | Buy Now |
DISTI #
73AC1004
|
Newark | Res, 226K, 0.1%, 0.1W, 0402, Thin Film, Resistance:226Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E226KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
1712-RP73PF1E226KBTDFCT-ND
|
DigiKey | RES 226K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.0982 / $0.3800 | Buy Now |
DISTI #
279-RP73PF1E226KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 226K RoHS: Compliant | 2518 |
|
$0.0980 / $0.3600 | Buy Now |
DISTI #
V72:2272_21820933
|
Arrow Electronics | Res Thin Film 0402 226K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1835 Container: Cut Strips | Americas - 14 |
|
$0.0050 / $0.0231 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 226K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0687 / $0.1083 | Buy Now |
|
Master Electronics | RP 1E 0.1W 226K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0687 / $0.1083 | Buy Now |
Part Details for RP73PF1E226KBTDF
RP73PF1E226KBTDF CAD Models
RP73PF1E226KBTDF Part Data Attributes
|
RP73PF1E226KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E226KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E226KBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E226KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E226KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF04U2263BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E226KBTDF vs WF04U2263BALQ |
AR02BBC2263 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73PF1E226KBTDF vs AR02BBC2263 |
CRT0402-BY-2263GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E226KBTDF vs CRT0402-BY-2263GST |
RT0402BRD13226KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E226KBTDF vs RT0402BRD13226KL |
WF04U2263BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E226KBTDF vs WF04U2263BTLQ |
RNCF0402BKE226K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 226000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E226KBTDF vs RNCF0402BKE226K |
AR02BTCX2263 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E226KBTDF vs AR02BTCX2263 |
RP73PF1E226KBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73PF1E226KBTDF vs RP73PF1E226KBTG |
AR02BTC2263 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73PF1E226KBTDF vs AR02BTC2263 |
RT0402BRD07226KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 226000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73PF1E226KBTDF vs RT0402BRD07226KL |