RP73PF1E1K8DTD
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Overview of RP73PF1E1K8DTD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RP73PF1E1K8DTD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73PF1E1K8DTD by TE Connectivity

RP73PF1E1K8DTD
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RP73PF1E1K8DTD
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for RP73PF1E1K8DTD

This table gives cross-reference parts and alternative options found for RP73PF1E1K8DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E1K8DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02DBCX1801 Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RP73PF1E1K8DTD vs AR02DBCX1801
MF04R1801DTL Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RP73PF1E1K8DTD vs MF04R1801DTL
RP73PF1E1K8DTG Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73PF1E1K8DTD vs RP73PF1E1K8DTG
AR02DTC1801N Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp RP73PF1E1K8DTD vs AR02DTC1801N
RP73PF1E1K8DTDF Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73PF1E1K8DTD vs RP73PF1E1K8DTDF
RTX021801DDH4 Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Ralec RP73PF1E1K8DTD vs RTX021801DDH4
AR02DTC1801 Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RP73PF1E1K8DTD vs AR02DTC1801
WF04R1801DALQ Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RP73PF1E1K8DTD vs WF04R1801DALQ
RNCF0402DKE1K80 Fixed Resistor, Thin Film, 0.063W, 1800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RP73PF1E1K8DTD vs RNCF0402DKE1K80
CMP04021K80.5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic RP73PF1E1K8DTD vs CMP04021K80.5%25PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73PF1E1K8DTD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73PF1E1K8DTD by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73PF1E1K8DTD would you like to use for your alert(s)?
  • Please alert me when RP73PF1E1K8DTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73PF1E1K8DTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73PF1E1K8DTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73PF1E1K8DTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73PF1E1K8DTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73PF1E1K8DTD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: