There are no models available for this part yet.
Overview of RP73PF1E19K6BTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF1E19K6BTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC0818
|
Newark | Res, 19K6, 0.1%, 0.1W, 0402, Thin Film, Resistance:19.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E19K6BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now | |
DISTI #
73AC0817
|
Newark | Res, 19K6, 0.1%, 0.1W, 0402, Thin Film, Resistance:19.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E19K6BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now | |
DISTI #
A127443CT-ND
|
DigiKey | RES 19.6K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7513 In Stock |
|
$0.0728 / $0.3000 | Buy Now | |
DISTI #
279-RP73PF1E19K6BTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 19K6 RoHS: Compliant | 0 |
|
$0.0690 / $0.2400 | Order Now | |
Onlinecomponents.com | RP 1E 0.1W 19K6 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now | ||
DISTI #
2-2176307-0
|
Avnet Abacus | (Alt: 2-2176307-0) Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 1E 0.1W 19K6 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
CAD Models for RP73PF1E19K6BTD by TE Connectivity
Part Data Attributes for RP73PF1E19K6BTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
19600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for RP73PF1E19K6BTD
This table gives cross-reference parts and alternative options found for RP73PF1E19K6BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E19K6BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y1962N | Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E19K6BTD vs AR02BPC3Y1962N |
CRT0402-BY-1962GLF | Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF1E19K6BTD vs CRT0402-BY-1962GLF |
RNCS0402BTE19K6 | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E19K6BTD vs RNCS0402BTE19K6 |
TC02G1962AC | Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E19K6BTD vs TC02G1962AC |
AR02BTRC3Y1962 | Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E19K6BTD vs AR02BTRC3Y1962 |
TFCR0402-16W-E-1962BT | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RP73PF1E19K6BTD vs TFCR0402-16W-E-1962BT |
AR040219K6+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E19K6BTD vs AR040219K6+-0.1%TCR25 |
RNCS0402BKE19K6 | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E19K6BTD vs RNCS0402BKE19K6 |
RP73F1E19K6BTDF | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E19K6BTD vs RP73F1E19K6BTDF |
RP73F1E19K6ATD | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E19K6BTD vs RP73F1E19K6ATD |