Part Details for RP73PF1E178RBTD by TE Connectivity
Overview of RP73PF1E178RBTD by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E178RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0778
|
Newark | Res, 178R, 0.1%, 0.1W, 0402, Thin Film, Resistance:178Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E178RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
73AC0777
|
Newark | Res, 178R, 0.1%, 0.1W, 0402, Thin Film, Resistance:178Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E178RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
A127247CT-ND
|
DigiKey | RES 178 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6653 In Stock |
|
$0.0728 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E178RBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 178R RoHS: Compliant | 0 |
|
$0.0690 / $0.3000 | Order Now |
DISTI #
V72:2272_21820734
|
Arrow Electronics | Res Thin Film 0402 178 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1832 Container: Cut Strips | Americas - 5000 |
|
$0.0041 / $0.0191 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 178R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
DISTI #
30524689
|
Verical | Res Thin Film 0402 178 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 309 Package Multiple: 1 Date Code: 1832 | Americas - 5000 |
|
$0.0041 / $0.0052 | Buy Now |
DISTI #
C1S114402353775
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0198 / $0.0314 | Buy Now |
|
Master Electronics | RP 1E 0.1W 178R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0603 / $0.0799 | Buy Now |
Part Details for RP73PF1E178RBTD
RP73PF1E178RBTD CAD Models
RP73PF1E178RBTD Part Data Attributes
|
RP73PF1E178RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E178RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E178RBTD
This table gives cross-reference parts and alternative options found for RP73PF1E178RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E178RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BY-1780GAS | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E178RBTD vs CRT0402-BY-1780GAS |
CAR0402178OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E178RBTD vs CAR0402178OHMS0.05%25PPM |
TFCR0402-16W-E-1780BT | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RP73PF1E178RBTD vs TFCR0402-16W-E-1780BT |
PRC0402TC25Y178R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E178RBTD vs PRC0402TC25Y178R+-0.1% |
AR0402178R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E178RBTD vs AR0402178R+-0.1%TCR25 |
CPF0402B178RE1 | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73PF1E178RBTD vs CPF0402B178RE1 |
RN73F1ETP1780B | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E178RBTD vs RN73F1ETP1780B |
AR02BBC1780 | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73PF1E178RBTD vs AR02BBC1780 |
TC02G1780BT | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E178RBTD vs TC02G1780BT |
CRT0402-AY-1780GAS | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E178RBTD vs CRT0402-AY-1780GAS |