Part Details for RP73PF1E16K5BTDF by TE Connectivity
Overview of RP73PF1E16K5BTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E16K5BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6942
|
Newark | Res, 16K5, 0.1%, 0.1W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:16.5Kohm, Product Range:Rp73P Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity RP73PF1E16K5BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 214 |
|
$0.0740 | Buy Now |
DISTI #
73AC0708
|
Newark | Res, 16K5, 0.1%, 0.1W, 0402, Thin Film, Resistance:16.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E16K5BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
RP73PF1E16K5BTDF-ND
|
DigiKey | RES 16.5K OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1105 | Buy Now |
DISTI #
279-RP73PF1E16K5BTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 16K5 RoHS: Compliant | 0 |
|
$0.1060 / $0.3000 | Order Now |
|
Onlinecomponents.com | RP 1E 0.1W 16K5 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0687 / $0.1083 | Buy Now |
DISTI #
62495833
|
Verical | Res Thin Film 0402 16.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 676 Package Multiple: 1 | Americas - 870 |
|
$0.1118 | Buy Now |
|
Master Electronics | RP 1E 0.1W 16K5 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0687 / $0.1083 | Buy Now |
Part Details for RP73PF1E16K5BTDF
RP73PF1E16K5BTDF CAD Models
RP73PF1E16K5BTDF Part Data Attributes
|
RP73PF1E16K5BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E16K5BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 16500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E16K5BTDF
This table gives cross-reference parts and alternative options found for RP73PF1E16K5BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E16K5BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402BKE16K5 | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E16K5BTDF vs RNCS0402BKE16K5 |
TFCR0402-16W-E-1652BT | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RP73PF1E16K5BTDF vs TFCR0402-16W-E-1652BT |
NTRA04B1652CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73PF1E16K5BTDF vs NTRA04B1652CTR1KQYF |
AR02BBC1652 | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73PF1E16K5BTDF vs AR02BBC1652 |
AR040216K5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73PF1E16K5BTDF vs AR040216K5+-0.1%TCR25 |
CAR040216.5KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E16K5BTDF vs CAR040216.5KOHMS0.1%25PPM |
TC02G1652AT | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E16K5BTDF vs TC02G1652AT |
TC02G1652AB | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E16K5BTDF vs TC02G1652AB |
RP73F1E16K5BTDF | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E16K5BTDF vs RP73F1E16K5BTDF |
RP73F1E16K5ATDG | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E16K5BTDF vs RP73F1E16K5ATDG |