Part Details for RP73PF1E162RBTD by TE Connectivity
Overview of RP73PF1E162RBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E162RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0730
|
Newark | Res, 162R, 0.1%, 0.1W, 0402, Thin Film, Resistance:162Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E162RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
73AC0729
|
Newark | Res, 162R, 0.1%, 0.1W, 0402, Thin Film, Resistance:162Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E162RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
A127243CT-ND
|
DigiKey | RES 162 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7505 In Stock |
|
$0.0728 / $0.2000 | Buy Now |
DISTI #
279-RP73PF1E162RBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 162R RoHS: Compliant | 4780 |
|
$0.0690 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 162R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0627 / $0.0837 | Buy Now |
DISTI #
30524604
|
Verical | Res Thin Film 0402 162 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 1832 | Americas - 4340 |
|
$0.0045 | Buy Now |
DISTI #
C1S114402353678
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4340 |
|
$0.0345 | Buy Now |
|
Master Electronics | RP 1E 0.1W 162R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0627 / $0.0837 | Buy Now |
Part Details for RP73PF1E162RBTD
RP73PF1E162RBTD CAD Models
RP73PF1E162RBTD Part Data Attributes
|
RP73PF1E162RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E162RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E162RBTD
This table gives cross-reference parts and alternative options found for RP73PF1E162RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E162RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R1620ATLQ | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E162RBTD vs WF04R1620ATLQ |
RTX021620BDH4 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E162RBTD vs RTX021620BDH4 |
NTR04A1620CTRF | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73PF1E162RBTD vs NTR04A1620CTRF |
RNCF0402BKE162R | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E162RBTD vs RNCF0402BKE162R |
SF04R1620BALQ | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E162RBTD vs SF04R1620BALQ |
AR02ATC1620 | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E162RBTD vs AR02ATC1620 |
NTR04B1620CTRF | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73PF1E162RBTD vs NTR04B1620CTRF |
AR02ABCX1620 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E162RBTD vs AR02ABCX1620 |
RT0402BRD10162RL | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73PF1E162RBTD vs RT0402BRD10162RL |
ARG02BTC1620 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E162RBTD vs ARG02BTC1620 |