Part Details for RP73PF1E121KBTD by TE Connectivity
Overview of RP73PF1E121KBTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E121KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0533
|
Newark | Res, 121K, 0.1%, 0.1W, 0402, Thin Film, Resistance:121Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E121KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
73AC0534
|
Newark | Res, 121K, 0.1%, 0.1W, 0402, Thin Film, Resistance:121Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E121KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
A127519CT-ND
|
DigiKey | RES 121K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34082 In Stock |
|
$0.0734 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E121KBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 121K RoHS: Compliant | 5040 |
|
$0.0720 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 121K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0603 / $0.0799 | Buy Now |
DISTI #
67509049
|
Verical | Res Thin Film 0402 121K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2315 | Americas - 5000 |
|
$0.0844 / $0.1039 | Buy Now |
|
Master Electronics | RP 1E 0.1W 121K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0603 / $0.0799 | Buy Now |
Part Details for RP73PF1E121KBTD
RP73PF1E121KBTD CAD Models
RP73PF1E121KBTD Part Data Attributes
|
RP73PF1E121KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E121KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 121000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E121KBTD
This table gives cross-reference parts and alternative options found for RP73PF1E121KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E121KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC25121K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 121000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E121KBTD vs PRC0402TC25121K+/-0.1% |
RT0402BRD07121KL | Fixed Resistor, Thin Film, 0.0625W, 121000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E121KBTD vs RT0402BRD07121KL |
AR02BBC1213 | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E121KBTD vs AR02BBC1213 |
AR02BBCX1213 | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PF1E121KBTD vs AR02BBCX1213 |
239060741214L | Fixed Resistor, Thin Film, 0.0625W, 121000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E121KBTD vs 239060741214L |
WF04U1213AALQ | Fixed Resistor, Thin Film, 0.0625W, 121000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E121KBTD vs WF04U1213AALQ |
RT0402BRD10121KL | Fixed Resistor, Thin Film, 0.0625W, 121000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73PF1E121KBTD vs RT0402BRD10121KL |
PRC0402TTC25121K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 121000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E121KBTD vs PRC0402TTC25121K+/-0.1% |
AR02BTC1213 | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PF1E121KBTD vs AR02BTC1213 |
WF04U1213BTLQ | Fixed Resistor, Thin Film, 0.0625W, 121000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E121KBTD vs WF04U1213BTLQ |