Datasheets
RP73G3A4R64DTE by: TE Connectivity

RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 4.64ohm, SURFACE MOUNT, 2512, CHIP

Part Details for RP73G3A4R64DTE by TE Connectivity

Overview of RP73G3A4R64DTE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73G3A4R64DTE

RP73G3A4R64DTE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73G3A4R64DTE Part Data Attributes

RP73G3A4R64DTE TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73G3A4R64DTE TE Connectivity RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 4.64ohm, SURFACE MOUNT, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 4.64 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RP73G3A4R64DTE

This table gives cross-reference parts and alternative options found for RP73G3A4R64DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G3A4R64DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU2512ER-4R64-DB50 Fixed Resistor, Thin Film, 1W, 4.64ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A4R64DTE vs BLU2512ER-4R64-DB50
BLU2512ER-4R64-DB50Q Fixed Resistor, Thin Film, 1W, 4.64ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A4R64DTE vs BLU2512ER-4R64-DB50Q
AR12DBDT4R64 Fixed Resistor, Thin Film, 1W, 4.64ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RP73G3A4R64DTE vs AR12DBDT4R64
NTRH26D4R64DTRF Fixed Resistor, Thin Film, 1W, 4.64ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, NIC Components Corp RP73G3A4R64DTE vs NTRH26D4R64DTRF
BLU2512P-4R64-DB50 Fixed Resistor, Thin Film, 1W, 4.64ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A4R64DTE vs BLU2512P-4R64-DB50
BLU2512-4R64-DT50 Fixed Resistor, Thin Film, 1W, 4.64ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A4R64DTE vs BLU2512-4R64-DT50
BLU2512-4R64-DB50W Fixed Resistor, Thin Film, 1W, 4.64ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A4R64DTE vs BLU2512-4R64-DB50W
RP73G3A4R64DTG Fixed Resistor, Thin Film, 1W, 4.64ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512 TE Connectivity RP73G3A4R64DTE vs RP73G3A4R64DTG
BLU2512ER-4R64-DT50 Fixed Resistor, Thin Film, 1W, 4.64ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A4R64DTE vs BLU2512ER-4R64-DT50
BLU2512P-4R64-DT50Q Fixed Resistor, Thin Film, 1W, 4.64ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A4R64DTE vs BLU2512P-4R64-DT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73G3A4R64DTE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73G3A4R64DTE by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73G3A4R64DTE would you like to use for your alert(s)?
  • Please alert me when RP73G3A4R64DTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73G3A4R64DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73G3A4R64DTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73G3A4R64DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73G3A4R64DTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73G3A4R64DTE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: