Part Details for RP73G2A52R3FTD by TE Connectivity
Overview of RP73G2A52R3FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A52R3FTD
RP73G2A52R3FTD CAD Models
RP73G2A52R3FTD Part Data Attributes
|
RP73G2A52R3FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A52R3FTD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A52R3FTD
This table gives cross-reference parts and alternative options found for RP73G2A52R3FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A52R3FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05FTDW52R3 | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A52R3FTD vs AR05FTDW52R3 |
RP73G2A52R3FTDG | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A52R3FTD vs RP73G2A52R3FTDG |
NTRH10F52R3DTRF | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A52R3FTD vs NTRH10F52R3DTRF |
TP0550F523JR4E | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A52R3FTD vs TP0550F523JR4E |
TP0550F523JRCE | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A52R3FTD vs TP0550F523JRCE |
TP0550F523JT5E | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A52R3FTD vs TP0550F523JT5E |
TP0550F523JT4E | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A52R3FTD vs TP0550F523JT4E |
RP73G2A52R3FTG | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A52R3FTD vs RP73G2A52R3FTG |
NTRA10HF52R3DTRQYF | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A52R3FTD vs NTRA10HF52R3DTRQYF |
CRT0805-FZ-52R3EAS | Fixed Resistor, Thin Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, | Bourns Inc | RP73G2A52R3FTD vs CRT0805-FZ-52R3EAS |