Part Details for RP73G2A3K92FTD by TE Connectivity
Overview of RP73G2A3K92FTD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73G2A3K92FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2603
|
Newark | Rp 2A 3K92 1% 50Ppm 5K Rl |Holsworthy Te Connectivity RP73G2A3K92FTD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 | Buy Now |
DISTI #
RP73G2A3K92FTD-ND
|
DigiKey | RES SMD 3.92K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0295 | Buy Now |
DISTI #
1-1625871-5
|
Avnet Americas | Res Thin Film 0805 3.92K Ohm 1% 1/8W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1625871-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0202 / $0.0209 | Buy Now |
|
Onlinecomponents.com | RP 2A 3K92 1% 50PPM 5K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0187 / $0.0290 | Buy Now |
DISTI #
1-1625871-5
|
Avnet Abacus | Res Thin Film 0805 3.92K Ohm 1% 1/8W �50ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1625871-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 3K92 1% 50PPM 5K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0187 / $0.0290 | Buy Now |
Part Details for RP73G2A3K92FTD
RP73G2A3K92FTD CAD Models
RP73G2A3K92FTD Part Data Attributes
|
RP73G2A3K92FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A3K92FTD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A3K92FTD
This table gives cross-reference parts and alternative options found for RP73G2A3K92FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A3K92FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0550F3921R5E | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A3K92FTD vs TP0550F3921R5E |
RP73G2A3K92FTG | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A3K92FTD vs RP73G2A3K92FTG |
TP0550F3921RCE | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A3K92FTD vs TP0550F3921RCE |
AR05FTDW3921 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A3K92FTD vs AR05FTDW3921 |
NTRA10HF3921DTRQYF | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A3K92FTD vs NTRA10HF3921DTRQYF |
NTRH10F3921DTRF | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RP73G2A3K92FTD vs NTRH10F3921DTRF |
RP73G2A3K92FTDF | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A3K92FTD vs RP73G2A3K92FTDF |
CRT0805-FZ-3921EAS | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A3K92FTD vs CRT0805-FZ-3921EAS |
CRT0805-FZ-3921ELF | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2A3K92FTD vs CRT0805-FZ-3921ELF |
TP0550F3921T5E | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A3K92FTD vs TP0550F3921T5E |