Part Details for RP73F2E18K2ATD by TE Connectivity
Overview of RP73F2E18K2ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E18K2ATD
RP73F2E18K2ATD CAD Models
RP73F2E18K2ATD Part Data Attributes
|
RP73F2E18K2ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E18K2ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 18200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E18K2ATD
This table gives cross-reference parts and alternative options found for RP73F2E18K2ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E18K2ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725B1822R5E | Fixed Resistor, Thin Film, 0.333W, 18200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E18K2ATD vs TP0725B1822R5E |
PRC1210TC2518.2K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RP73F2E18K2ATD vs PRC1210TC2518.2K+/-0.1% |
TP0725B1822T4E | Fixed Resistor, Thin Film, 0.333W, 18200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E18K2ATD vs TP0725B1822T4E |
RP73F2E18K2BTDF | Fixed Resistor, Thin Film, 0.3W, 18200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E18K2ATD vs RP73F2E18K2BTDF |
RN732ETTED1822B25 | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E18K2ATD vs RN732ETTED1822B25 |
WF10U1822BALQ | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E18K2ATD vs WF10U1822BALQ |
RNCF1210ATE18K2 | Fixed Resistor, Thin Film, 0.33W, 18200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E18K2ATD vs RNCF1210ATE18K2 |
WF10U1822AALQ | Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E18K2ATD vs WF10U1822AALQ |
RP73F2E18K2BTD | Fixed Resistor, Thin Film, 0.33W, 18200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E18K2ATD vs RP73F2E18K2BTD |
PRC1210TTC25O18.2K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 18200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RP73F2E18K2ATD vs PRC1210TTC25O18.2K+-0.05% |