Part Details for RP73F2A2K74BTN by TE Connectivity
Overview of RP73F2A2K74BTN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73F2A2K74BTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9001
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 2.74 Kohm, 250 Mw, - 0.1%, 150 V |Holsworthy Te Connectivity RP73F2A2K74BTN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.1890 | Buy Now |
Part Details for RP73F2A2K74BTN
RP73F2A2K74BTN CAD Models
RP73F2A2K74BTN Part Data Attributes
|
RP73F2A2K74BTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A2K74BTN
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73(2A,25/50TC,B) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A2K74BTN
This table gives cross-reference parts and alternative options found for RP73F2A2K74BTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A2K74BTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTD2741A25 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2A2K74BTN vs RN732ATTD2741A25 |
RT0805WRD102K74L | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73F2A2K74BTN vs RT0805WRD102K74L |
WF08R2741BALQ | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73F2A2K74BTN vs WF08R2741BALQ |
SF08R2741BTLQ | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73F2A2K74BTN vs SF08R2741BTLQ |
WF08R2741AALQ | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73F2A2K74BTN vs WF08R2741AALQ |
AMF08052K740.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RP73F2A2K74BTN vs AMF08052K740.05%25PPM/KKP5 |
9T08052A2741BAPFT | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RP73F2A2K74BTN vs 9T08052A2741BAPFT |
RN73H2ATTE2741B25 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2A2K74BTN vs RN73H2ATTE2741B25 |
RN732ALTDD2741B25 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RP73F2A2K74BTN vs RN732ALTDD2741B25 |
RN73H2ATTE2741A25 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2A2K74BTN vs RN73H2ATTE2741A25 |