Part Details for RP73F1J37K4ATD by TE Connectivity
Overview of RP73F1J37K4ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J37K4ATD
RP73F1J37K4ATD CAD Models
RP73F1J37K4ATD Part Data Attributes
|
RP73F1J37K4ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J37K4ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J37K4ATD
This table gives cross-reference parts and alternative options found for RP73F1J37K4ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J37K4ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-3742-BT25Q | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J37K4ATD vs BLU0603-3742-BT25Q |
PRC0603TTC25X37.4K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J37K4ATD vs PRC0603TTC25X37.4K+-0.05% |
TP0325B3742TCE | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J37K4ATD vs TP0325B3742TCE |
BLU0603-3742-BB25W | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J37K4ATD vs BLU0603-3742-BB25W |
BLU0603ER-3742-AT25W | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J37K4ATD vs BLU0603ER-3742-AT25W |
WF06R3742ATL | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | RP73F1J37K4ATD vs WF06R3742ATL |
NTRH06A3742CTRF | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RP73F1J37K4ATD vs NTRH06A3742CTRF |
BLU0603-3742-AB25 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J37K4ATD vs BLU0603-3742-AB25 |
BLU0603P-3742-BT25 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J37K4ATD vs BLU0603P-3742-BT25 |
AMF060337K40.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J37K4ATD vs AMF060337K40.05%25PPM/KNP5 |