Part Details for RP73F1J22K1BTDF by TE Connectivity
Overview of RP73F1J22K1BTDF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73F1J22K1BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1625867-1
|
Avnet Americas | Res Thin Film 0603 22.1K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1625867-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1102 / $0.1144 | Buy Now |
Part Details for RP73F1J22K1BTDF
RP73F1J22K1BTDF CAD Models
RP73F1J22K1BTDF Part Data Attributes
|
RP73F1J22K1BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J22K1BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 22100ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J22K1BTDF
This table gives cross-reference parts and alternative options found for RP73F1J22K1BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J22K1BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603A-2212-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RP73F1J22K1BTDF vs BLU0603A-2212-BT25W |
BLU0603ER-2212-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RP73F1J22K1BTDF vs BLU0603ER-2212-BB25W |
PRC0603TTC2522.1K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RP73F1J22K1BTDF vs PRC0603TTC2522.1K+/-0.05% |
SF06R2212ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J22K1BTDF vs SF06R2212ATL |
RTX032212BDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RP73F1J22K1BTDF vs RTX032212BDTP |
TP0325B2212T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RP73F1J22K1BTDF vs TP0325B2212T4E |
AMF060322K10.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RP73F1J22K1BTDF vs AMF060322K10.1%25PPM/KNS |
SF06R2212BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J22K1BTDF vs SF06R2212BTL |
BLU0603P-2212-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RP73F1J22K1BTDF vs BLU0603P-2212-AT25Q |
239060442213L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J22K1BTDF vs 239060442213L |