Part Details for RP73F1J1K65BTDF by TE Connectivity
Results Overview of RP73F1J1K65BTDF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73F1J1K65BTDF Information
RP73F1J1K65BTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73F1J1K65BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1625867-4
|
Avnet Americas | Res Thin Film 0603 1.65K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1625867-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1102 / $0.1144 | Buy Now |
|
Onlinecomponents.com | RP 1J 1K65 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1204 / $0.1408 | Buy Now |
|
Master Electronics | RP 1J 1K65 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1204 / $0.1408 | Buy Now |
Part Details for RP73F1J1K65BTDF
RP73F1J1K65BTDF CAD Models
RP73F1J1K65BTDF Part Data Attributes
|
RP73F1J1K65BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J1K65BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1650ohm, SURFACE MOUNT, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J1K65BTDF
This table gives cross-reference parts and alternative options found for RP73F1J1K65BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J1K65BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1J1K65ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73F1J1K65BTDF vs RP73F1J1K65ATG |
RN731JLTD1651A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J1K65BTDF vs RN731JLTD1651A25 |
239060441652L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J1K65BTDF vs 239060441652L |
RTX031651BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RP73F1J1K65BTDF vs RTX031651BDP2 |
AMF06031K650.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RP73F1J1K65BTDF vs AMF06031K650.1%25PPM/KNS |
BLU0603P-1651-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RP73F1J1K65BTDF vs BLU0603P-1651-AT25Q |
SF06R1651ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J1K65BTDF vs SF06R1651ATLA |
BLU0603A-1651-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RP73F1J1K65BTDF vs BLU0603A-1651-BT25Q |
P0603E1651BGPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J1K65BTDF vs P0603E1651BGPA |
AR03ABCX1651N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RP73F1J1K65BTDF vs AR03ABCX1651N |