Part Details for RP73F1E75RBTDF by TE Connectivity
Overview of RP73F1E75RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E75RBTDF
RP73F1E75RBTDF CAD Models
RP73F1E75RBTDF Part Data Attributes
|
RP73F1E75RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E75RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E75RBTDF
This table gives cross-reference parts and alternative options found for RP73F1E75RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E75RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0402A75RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E75RBTDF vs CPF0402A75RE |
AR040275R+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RP73F1E75RBTDF vs AR040275R+-0.1%TCR25 |
TC0225B750JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E75RBTDF vs TC0225B750JT5E |
PRC0402TTC25Y75R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E75RBTDF vs PRC0402TTC25Y75R+-0.05% |
PR02BTC0750 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73F1E75RBTDF vs PR02BTC0750 |
CPF0402A75R0E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E75RBTDF vs CPF0402A75R0E |
NTRA04B75R0CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E75RBTDF vs NTRA04B75R0CTR1KQYF |
RNCW0402BTE75R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E75RBTDF vs RNCW0402BTE75R0 |
RP73F1E75RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E75RBTDF vs RP73F1E75RATDF |
AR040275R+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | RP73F1E75RBTDF vs AR040275R+-0.05%TCR25 |