RP73F1E52R3ATG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 52.3ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Overview of RP73F1E52R3ATG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F1E52R3ATG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F1E52R3ATG by TE Connectivity

RP73F1E52R3ATG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
52.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
25 V
Want to compare parts?
  1. RP73F1E52R3ATG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 52.3ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for RP73F1E52R3ATG

This table gives cross-reference parts and alternative options found for RP73F1E52R3ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E52R3ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73F1ETD52R3A Fixed Resistor, Thin Film, 0.0625W, 52.3ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation RP73F1E52R3ATG vs RN73F1ETD52R3A
NTRC04B52R3CTRF Fixed Resistor, Thin Film, 0.063W, 52.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp RP73F1E52R3ATG vs NTRC04B52R3CTRF
TFCR0402-16W-E-52R3BT Fixed Resistor, Thin Film, 0.063W, 52.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD RP73F1E52R3ATG vs TFCR0402-16W-E-52R3BT
RP73PF1E52R3BTDF Fixed Resistor, Thin Film, 0.1W, 52.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E52R3ATG vs RP73PF1E52R3BTDF
RN73F1EB52R3B Fixed Resistor, Thin Film, 0.0625W, 52.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation RP73F1E52R3ATG vs RN73F1EB52R3B
CPF0402A52R3E Fixed Resistor, Thin Film, 0.063W, 52.3ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E52R3ATG vs CPF0402A52R3E
TC02G52R3BC Fixed Resistor, Thin Film, 0.0625W, 52.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RP73F1E52R3ATG vs TC02G52R3BC
CRT0402-BY-52R3GAS Fixed Resistor, Thin Film, 0.0625W, 52.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc RP73F1E52R3ATG vs CRT0402-BY-52R3GAS
RP73F1E52R3BTDF Fixed Resistor, Thin Film, 0.063W, 52.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E52R3ATG vs RP73F1E52R3BTDF
CRT0402-BY-52R3GLF Fixed Resistor, Thin Film, 0.0625W, 52.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc RP73F1E52R3ATG vs CRT0402-BY-52R3GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1E52R3ATG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1E52R3ATG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F1E52R3ATG would you like to use for your alert(s)?
  • Please alert me when RP73F1E52R3ATG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1E52R3ATG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1E52R3ATG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1E52R3ATG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1E52R3ATG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1E52R3ATG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: