RP73F1E510RATD
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Overview of RP73F1E510RATD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F1E510RATD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F1E510RATD by TE Connectivity

RP73F1E510RATD
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
25 V
Want to compare parts?
  1. RP73F1E510RATD
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for RP73F1E510RATD

This table gives cross-reference parts and alternative options found for RP73F1E510RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E510RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F1E510RATG Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E510RATD vs RP73F1E510RATG
CRT0402-BY-5100GAS Fixed Resistor, Thin Film, 0.0625W, 510ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc RP73F1E510RATD vs CRT0402-BY-5100GAS
NTRA04B5100CTRQYF Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RP73F1E510RATD vs NTRA04B5100CTRQYF
RN73F1E5100B Fixed Resistor, Thin Film, 0.0625W, 510ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, MERITEK Electronics Corporation RP73F1E510RATD vs RN73F1E5100B
NTRC04B5100CTRF Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp RP73F1E510RATD vs NTRC04B5100CTRF
RP73F1E510RBTDF Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E510RATD vs RP73F1E510RBTDF
RP73F1E510RATDF Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E510RATD vs RP73F1E510RATDF
PRC0402TTC25Y510R+-0.1% Fixed Resistor, Thin Film, 0.0625W, 510ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc RP73F1E510RATD vs PRC0402TTC25Y510R+-0.1%
PRC0402TC25Y510R+-0.05% Fixed Resistor, Thin Film, 0.0625W, 510ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc RP73F1E510RATD vs PRC0402TC25Y510R+-0.05%
RP73F1E510RBTD Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E510RATD vs RP73F1E510RBTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1E510RATD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1E510RATD by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F1E510RATD would you like to use for your alert(s)?
  • Please alert me when RP73F1E510RATD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1E510RATD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1E510RATD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1E510RATD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1E510RATD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1E510RATD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: