Part Details for RP73F1E21K5ATG by TE Connectivity
Overview of RP73F1E21K5ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E21K5ATG
RP73F1E21K5ATG CAD Models
RP73F1E21K5ATG Part Data Attributes
|
RP73F1E21K5ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E21K5ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E21K5ATG
This table gives cross-reference parts and alternative options found for RP73F1E21K5ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E21K5ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBC2152 | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73F1E21K5ATG vs AR02BBC2152 |
RN73F1E2152B | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73F1E21K5ATG vs RN73F1E2152B |
NTRA04B2152CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E21K5ATG vs NTRA04B2152CTR1KQYF |
CPF0402B21K5E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 21500ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73F1E21K5ATG vs CPF0402B21K5E |
RNCW0402BTE21K5 | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73F1E21K5ATG vs RNCW0402BTE21K5 |
AR02BTRC3Y2152 | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E21K5ATG vs AR02BTRC3Y2152 |
RN73F1ETP2152B | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E21K5ATG vs RN73F1ETP2152B |
RP73F1E21K5BTG | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E21K5ATG vs RP73F1E21K5BTG |
NTRC04B2152CTRF | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RP73F1E21K5ATG vs NTRC04B2152CTRF |
TC02G2152BT | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E21K5ATG vs TC02G2152BT |