Part Details for RP73D2B75KBTG by TE Connectivity
Results Overview of RP73D2B75KBTG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D2B75KBTG Information
RP73D2B75KBTG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73D2B75KBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R6893
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 75 Kohm, 250 Mw, 0.1%, 200 V |Holsworthy Te Con... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.5590 | Buy Now |
DISTI #
RP73D2B75KBTG-ND
|
DigiKey | RES SMD 75K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
150 In Stock |
|
$0.4597 / $1.0000 | Buy Now |
DISTI #
2-1879264-2
|
Avnet Americas | SMD Chip Resistor, 75 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Ba... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 500 Factory Stock |
|
$0.3884 / $0.4006 | Buy Now |
DISTI #
279-RP73D2B75KBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 75K 0.1% 15PPM CUT LENGTH RoHS: Compliant | 1011 |
|
$0.4420 / $1.0800 | Buy Now |
DISTI #
V72:2272_18811390
|
Arrow Electronics | Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1641 Container: Cut Strips | Americas - 3 |
|
$0.1175 / $0.4373 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R RoHS: Compliant |
5 In Stock |
|
$0.3894 / $0.5740 | Buy Now |
DISTI #
2-1879264-2
|
Avnet Abacus | SMD Chip Resistor 75 kOhm 01 250 mW 1206 3216 Metric Thin Film High Power Precision (Alt: 2-1879264... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R RoHS: Compliant |
5 In Stock |
|
$0.3894 / $0.5740 | Buy Now |
|
Vyrian | Resistors | 386 |
|
RFQ |
Part Details for RP73D2B75KBTG
RP73D2B75KBTG CAD Models
RP73D2B75KBTG Part Data Attributes
|
RP73D2B75KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B75KBTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 75000ohm, SURFACE MOUNT, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B75KBTG
This table gives cross-reference parts and alternative options found for RP73D2B75KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B75KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF12F7502BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RP73D2B75KBTG vs WF12F7502BTL |
RT1206BRC1075KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RP73D2B75KBTG vs RT1206BRC1075KL |
WF12F7502AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B75KBTG vs WF12F7502AALQ |
RT1206WRC1075KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RP73D2B75KBTG vs RT1206WRC1075KL |
CRT1206-AX-7502EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B75KBTG vs CRT1206-AX-7502EAS |
RNCH1206BTS75K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 75000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B75KBTG vs RNCH1206BTS75K0 |
RT1206WRC0775KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B75KBTG vs RT1206WRC0775KL |
RTX067502BCTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B75KBTG vs RTX067502BCTP |
RT1206BRC0775KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B75KBTG vs RT1206BRC0775KL |
RP73D2B75KATN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206 | RP73D2B75KBTG vs RP73D2B75KATN |