Part Details for RP73D2B64R9BTG by TE Connectivity
Overview of RP73D2B64R9BTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B64R9BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2480
|
Newark | Rp 2B 64R9 0.1% 15Ppm Cut Length |Holsworthy Te Connectivity RP73D2B64R9BTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 / $0.6060 | Buy Now |
DISTI #
RP73D2B64R9BTG-ND
|
DigiKey | RES SMD 64.9 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4978 | Buy Now |
DISTI #
3-1879255-1
|
Avnet Americas | Res Thin Film 1206 64.9 Ohm 0.1% 1/4W ?15ppm/?C Molded SMD SMD Paper T/R - Bag (Alt: 3-1879255-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.3769 / $0.3913 | Buy Now |
DISTI #
279-RP73D2B64R9BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 64R9 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4590 / $1.2900 | Order Now |
|
Onlinecomponents.com | RP 2B 64R9 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3778 / $0.5428 | Buy Now |
DISTI #
3-1879255-1
|
Avnet Abacus | Res Thin Film 1206 64.9 Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 3-1879255-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 64R9 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3778 / $0.5428 | Buy Now |
Part Details for RP73D2B64R9BTG
RP73D2B64R9BTG CAD Models
RP73D2B64R9BTG Part Data Attributes
|
RP73D2B64R9BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B64R9BTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 64.9ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B64R9BTG
This table gives cross-reference parts and alternative options found for RP73D2B64R9BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B64R9BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BTS64R9 | Fixed Resistor, Thin Film, 0.33W, 64.9ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B64R9BTG vs RNCH1206BTS64R9 |
RT1206WRC1064R9L | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B64R9BTG vs RT1206WRC1064R9L |
CRT1206-BX-64R9ELF | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D2B64R9BTG vs CRT1206-BX-64R9ELF |
AR06BTNV64R9N | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RP73D2B64R9BTG vs AR06BTNV64R9N |
CRT1206-BX-64R9EAS | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B64R9BTG vs CRT1206-BX-64R9EAS |
RP73D2B64R9ATDG | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B64R9BTG vs RP73D2B64R9ATDG |
SF12F64R9BTLQ | Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B64R9BTG vs SF12F64R9BTLQ |
WF12F64R9ATLQ | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B64R9BTG vs WF12F64R9ATLQ |
RTX0664R9BCTP | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B64R9BTG vs RTX0664R9BCTP |
RP73D2B64R9ATG | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B64R9BTG vs RP73D2B64R9ATG |