Part Details for RP73D2B5R62BTDF by TE Connectivity
Results Overview of RP73D2B5R62BTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D2B5R62BTDF Information
RP73D2B5R62BTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73D2B5R62BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2406
|
Newark | Rp 2B 5R62 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2B5R62BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3920 | Buy Now |
DISTI #
RP73D2B5R62BTDF-ND
|
DigiKey | RES SMD 5.62 OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2988 | Buy Now |
DISTI #
279-RP73D2B5R62BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 5R62 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.2980 / $0.9700 | Order Now |
|
Onlinecomponents.com | RP 2B 5R62 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2580 / $0.3735 | Buy Now |
DISTI #
2-1879252-3
|
Avnet Abacus | SMD Chip Resistor 562 Ohm 01 250 mW 1206 3216 Metric Thin Film High Power Precision (Alt: 2-1879252... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
Master Electronics | RP 2B 5R62 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2580 / $0.3735 | Buy Now |
Part Details for RP73D2B5R62BTDF
RP73D2B5R62BTDF CAD Models
RP73D2B5R62BTDF Part Data Attributes
|
RP73D2B5R62BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B5R62BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.6mm x .6mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B5R62BTDF
This table gives cross-reference parts and alternative options found for RP73D2B5R62BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B5R62BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73D2B5R62BTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | RP73D2B5R62BTDF vs RP73D2B5R62BTN |
RP73D2B5R62ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B5R62BTDF vs RP73D2B5R62ATDF |
NTRH12A5R62NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B5R62BTDF vs NTRH12A5R62NTRF |
RNCF1206ATS5R62 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B5R62BTDF vs RNCF1206ATS5R62 |
AR06ATNV5R62 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B5R62BTDF vs AR06ATNV5R62 |
RT1206BRC075R62L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B5R62BTDF vs RT1206BRC075R62L |
RP73D2B5R62BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B5R62BTDF vs RP73D2B5R62BTDG |
CAR12065.62OHMS0.05%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B5R62BTDF vs CAR12065.62OHMS0.05%15PPMHP |
AR06BTNV5R62 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B5R62BTDF vs AR06BTNV5R62 |
RNCF1206AKS5R62 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5.62ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B5R62BTDF vs RNCF1206AKS5R62 |