Part Details for RP73D2B576RBTG by TE Connectivity
Overview of RP73D2B576RBTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B576RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R6848
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 576 Ohm, 250 Mw, 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B576RBTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.5590 | Buy Now |
DISTI #
61M9432
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 576 Ohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B576RBTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7200 / $1.1800 | Buy Now |
DISTI #
RP73D2B576RBTG-ND
|
DigiKey | RES SMD 576 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4978 | Buy Now |
DISTI #
1879258-7
|
Avnet Americas | SMD Chip Resistor, 576 Ohm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 1879258-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.4779 / $0.7536 | Buy Now |
DISTI #
279-RP73D2B576RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 576R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 149 |
|
$0.5110 / $1.2600 | Buy Now |
|
Onlinecomponents.com | RP 2B 576R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3778 / $0.5428 | Buy Now |
DISTI #
1879258-7
|
Avnet Abacus | SMD Chip Resistor, 576 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 1879258-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 576R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3778 / $0.5428 | Buy Now |
Part Details for RP73D2B576RBTG
RP73D2B576RBTG CAD Models
RP73D2B576RBTG Part Data Attributes
|
RP73D2B576RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B576RBTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 576ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B576RBTG
This table gives cross-reference parts and alternative options found for RP73D2B576RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B576RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCH1206BKS576R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 576ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B576RBTG vs RNCH1206BKS576R |
WF12F5760BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B576RBTG vs WF12F5760BTLQ |
SF12F5760ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B576RBTG vs SF12F5760ATLQ |
AR06BTNV5760N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B576RBTG vs AR06BTNV5760N |
RP73D2B576RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B576RBTG vs RP73D2B576RATD |
CRT1206-AX-5760ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RP73D2B576RBTG vs CRT1206-AX-5760ELF |
RP73D2B576RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B576RBTG vs RP73D2B576RATDG |
NTRH12A5760NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B576RBTG vs NTRH12A5760NTRF |
AR06ABNV5760 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B576RBTG vs AR06ABNV5760 |
NTRH12B5760NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B576RBTG vs NTRH12B5760NTRF |