Part Details for RP73D2B4R99BTG by TE Connectivity
Overview of RP73D2B4R99BTG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B4R99BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9428
|
Newark | Res, 4R99, 0.1%, 0.25W, 1206, Thin Film, Resistance:4.99Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B4R99BTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$0.4170 | Buy Now |
DISTI #
61M9354
|
Newark | Resistor, Thin Film, 4R99, 0.1%, 1206, Resistance:4.99Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rp73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B4R99BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8360 / $1.3100 | Buy Now |
DISTI #
54R6797
|
Newark | Res, 4R99, 0.1%, 0.25W, 1206, Thin Film, Resistance:4.99Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B4R99BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.5880 | Buy Now |
DISTI #
A105752-ND
|
DigiKey | RES SMD 4.99 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5509 / $1.5500 | Buy Now |
DISTI #
46AK9428
|
Avnet Americas | SMD Chip Resistor, 4.99 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Product that comes on tape, but is not reeled (Alt: 46AK9428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack | 250 Partner Stock |
|
$0.7530 / $1.1800 | Buy Now |
DISTI #
1879252-7
|
Avnet Americas | SMD Chip Resistor, 4.99 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 1879252-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B4R99BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 4R99 0.1% 15PPM CUT LENGTH RoHS: Compliant | 4 |
|
$0.5080 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 4.99 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
1879252-7
|
Avnet Abacus | SMD Chip Resistor, 4.99 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 1879252-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 1206 4.99 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
Part Details for RP73D2B4R99BTG
RP73D2B4R99BTG CAD Models
RP73D2B4R99BTG Part Data Attributes
|
RP73D2B4R99BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B4R99BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 4.99ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.2mm x 1.6mm x .6mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B4R99BTG
This table gives cross-reference parts and alternative options found for RP73D2B4R99BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B4R99BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12064.99OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 4.99ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B4R99BTG vs CAR12064.99OHMS0.1%15PPMHP |
CRT1206-AX-4R99ELF | Fixed Resistor, Thin Film, 0.25W, 4.99ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B4R99BTG vs CRT1206-AX-4R99ELF |
RP73D2B4R99ATDG | Fixed Resistor, Thin Film, 0.25W, 4.99ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B4R99BTG vs RP73D2B4R99ATDG |
RP73D2B4R99ATDF | Fixed Resistor, Thin Film, 0.25W, 4.99ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B4R99BTG vs RP73D2B4R99ATDF |
WF12F4R99BALQ | Fixed Resistor, Thin Film, 0.25W, 4.99ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B4R99BTG vs WF12F4R99BALQ |
CAR12064.99OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 4.99ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B4R99BTG vs CAR12064.99OHMS0.05%15PPMHP |
RP73F2B4R99BTD | Fixed Resistor, Thin Film, 0.25W, 4.99ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B4R99BTG vs RP73F2B4R99BTD |
RP73D2B4R99ATG | Fixed Resistor, Thin Film, 0.25W, 4.99ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B4R99BTG vs RP73D2B4R99ATG |
RNCF1206AKS4R99 | Fixed Resistor, Thin Film, 0.25W, 4.99ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B4R99BTG vs RNCF1206AKS4R99 |