Part Details for RP73D2B475KBTG by TE Connectivity
Overview of RP73D2B475KBTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B475KBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8375
|
Newark | Resistor, Thick Film, 475Kohm 250Mw, 0.1%, Resistance:475Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B475KBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 / $0.5620 | Buy Now |
DISTI #
A105712-ND
|
DigiKey | RES SMD 475K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
4880 In Stock |
|
$0.3962 / $0.8100 | Buy Now |
DISTI #
5-1879266-5
|
Avnet Americas | SMD Chip Resistor, 475 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 5-1879266-5) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bag | 250 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B475KBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 475K 0.1% 15PPM CUT LNGTH RoHS: Compliant | 482 |
|
$0.4490 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RP 2B 475K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
5-1879266-5
|
Avnet Abacus | SMD Chip Resistor, 475 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 5-1879266-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 475K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
Part Details for RP73D2B475KBTG
RP73D2B475KBTG CAD Models
RP73D2B475KBTG Part Data Attributes
|
RP73D2B475KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B475KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B475KBTG
This table gives cross-reference parts and alternative options found for RP73D2B475KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B475KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRC10475KL | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B475KBTG vs RT1206BRC10475KL |
CRT1206-BX-4753EAS | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B475KBTG vs CRT1206-BX-4753EAS |
RP73D2B475KBTDG | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B475KBTG vs RP73D2B475KBTDG |
CRT1206-AX-4753ELF | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B475KBTG vs CRT1206-AX-4753ELF |
RNCF1206AKS475K | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B475KBTG vs RNCF1206AKS475K |
RNCH1206BKS475K | Fixed Resistor, Thin Film, 0.33W, 475000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B475KBTG vs RNCH1206BKS475K |
RNCH1206BTS475K | Fixed Resistor, Thin Film, 0.33W, 475000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B475KBTG vs RNCH1206BTS475K |
CAR1206475KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B475KBTG vs CAR1206475KOHMS0.05%15PPMHP |
CAR1206475KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B475KBTG vs CAR1206475KOHMS0.1%15PPMHP |
CRT1206-BX-4753ELF | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B475KBTG vs CRT1206-BX-4753ELF |