Part Details for RP73D2B301KBTDF by TE Connectivity
Results Overview of RP73D2B301KBTDF by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D2B301KBTDF Information
RP73D2B301KBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73D2B301KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0757
|
Newark | Rp 2B 301K 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2B301KBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3750 |
|
$0.4040 | Buy Now |
DISTI #
96X2280
|
Newark | Rp 2B 301K 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2B301KBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3920 | Buy Now |
DISTI #
2266-RP73D2B301KBTDFTR-ND
|
DigiKey | RES SMD 301K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3750 In Stock |
|
$0.3400 | Buy Now |
DISTI #
RP73D2B301KBTDF-ND
|
DigiKey | RES SMD 301K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2988 | Buy Now |
DISTI #
9-1879265-8
|
Avnet Americas | Res Thin Film 1206 301K Ohm 0.1% 1/4W ?15ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 9-187... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.2868 / $0.2928 | Buy Now |
DISTI #
279-RP73D2B301KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 301K 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.2980 / $0.9700 | Order Now |
|
Onlinecomponents.com | RP 2B 301K 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
3750 Partner Stock |
|
$0.2574 / $0.3672 | Buy Now |
DISTI #
34427888
|
Verical | Res Thin Film 1206 301K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.3200 | Buy Now |
DISTI #
RP73D2B301KBTDF
|
IBS Electronics | RES THIN FILM 1206 301K OHM 0.1% 0.25W(1/4W) ±, 15PPM/C PAD SMD MEDICAL T/R Min Qty: 1000 Package Multiple: 1 | 3750 |
|
$0.3162 | Buy Now |
DISTI #
9-1879265-8
|
Avnet Abacus | Res Precision Thin Film 1206 301k Ohm 01 14W 15ppmC Molded Paper TR (Alt: 9-1879265-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RP73D2B301KBTDF
RP73D2B301KBTDF CAD Models
RP73D2B301KBTDF Part Data Attributes
|
RP73D2B301KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B301KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B301KBTDF
This table gives cross-reference parts and alternative options found for RP73D2B301KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B301KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73D2B301KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B301KBTDF vs RP73D2B301KBTDG |
AR06ABNV3013N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B301KBTDF vs AR06ABNV3013N |
RT1206WRC07301KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B301KBTDF vs RT1206WRC07301KL |
RNCF1206BKS301K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B301KBTDF vs RNCF1206BKS301K |
RT1206BRC13301KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B301KBTDF vs RT1206BRC13301KL |
RP73D2B301KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B301KBTDF vs RP73D2B301KATDF |
RT1206WRC13301KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B301KBTDF vs RT1206WRC13301KL |
RP73D2B301KBTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | RP73D2B301KBTDF vs RP73D2B301KBTN |
RP73D2B301KBTG | TE Connectivity | $0.5940 | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B301KBTDF vs RP73D2B301KBTG |
RT1206BRC07301KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B301KBTDF vs RT1206BRC07301KL |