Part Details for RP73D2B1K0BTG by TE Connectivity
Results Overview of RP73D2B1K0BTG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D2B1K0BTG Information
RP73D2B1K0BTG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73D2B1K0BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9051
|
Newark | Res, Thin Film, 1K, 0.1%, 0.25W, 1206, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$0.5990 / $0.8700 | Buy Now |
DISTI #
A105676-ND
|
DigiKey | RES SMD 1K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
29377 In Stock |
|
$0.4207 / $0.7100 | Buy Now |
DISTI #
7-1879258-6
|
Avnet Americas | Res Thin Film 1206 1K Ohm 0.1% 1/4W ?15ppm/?C Molded SMD SMD Paper T/R - Bag (Alt: 7-1879258-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 3 Days Container: Bag | 0 |
|
$0.3884 / $0.4006 | Buy Now |
DISTI #
279-RP73D2B1K0BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 1K0 0.1% 15PPM CUT LENGTH RoHS: Compliant | 1231 |
|
$0.4200 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R RoHS: Compliant |
311 In Stock |
|
$0.3684 / $0.5220 | Buy Now |
DISTI #
51925329
|
Verical | Res Thin Film 1206 1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1804 | Americas - 250 |
|
$0.5217 / $0.6787 | Buy Now |
DISTI #
7-1879258-6
|
TTI | Thin Film Resistors - SMD 1K OHM .1% 15PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.3960 / $0.4460 | Buy Now |
DISTI #
7-1879258-6
|
Avnet Abacus | Res Thin Film 1206 1K Ohm 01 14W 15ppmC Molded SMD SMD Paper TR (Alt: 7-1879258-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 250 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 1206 1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R RoHS: Compliant |
311 In Stock |
|
$0.3684 / $0.5220 | Buy Now |
|
Vyrian | Resistors | 8386 |
|
RFQ |
Part Details for RP73D2B1K0BTG
RP73D2B1K0BTG CAD Models
RP73D2B1K0BTG Part Data Attributes
|
RP73D2B1K0BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B1K0BTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 1000ohm, SURFACE MOUNT, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B1K0BTG
This table gives cross-reference parts and alternative options found for RP73D2B1K0BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B1K0BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73D2B1K0ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B1K0BTG vs RP73D2B1K0ATG |
CAR12061KOHMS0.1%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B1K0BTG vs CAR12061KOHMS0.1%15PPMHP |
NTRH12A1001NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B1K0BTG vs NTRH12A1001NTRF |
CRT1206-BX-1001ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RP73D2B1K0BTG vs CRT1206-BX-1001ELF |
WF12F1001ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RP73D2B1K0BTG vs WF12F1001ATL |
RNCF1206ATS1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B1K0BTG vs RNCF1206ATS1K00 |
WF12F1001ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B1K0BTG vs WF12F1001ATLQ |
RP73D2B1K0ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B1K0BTG vs RP73D2B1K0ATD |
RT1206WRC101KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RP73D2B1K0BTG vs RT1206WRC101KL |
AR06BBNV1001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B1K0BTG vs AR06BBNV1001N |