Part Details for RP73D2B150KBTDF by TE Connectivity
Overview of RP73D2B150KBTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B150KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2112
|
Newark | Rp 2B 150K 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2B150KBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3920 | Buy Now |
DISTI #
RP73D2B150KBTDF-ND
|
DigiKey | RES SMD 150K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2988 | Buy Now |
DISTI #
279-RP73D2B150KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 150K 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.2980 / $0.6500 | Order Now |
|
Onlinecomponents.com | RP 2B 150K 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2580 / $0.3735 | Buy Now |
DISTI #
1-1879265-1
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 1-1879265-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 150K 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2580 / $0.3735 | Buy Now |
Part Details for RP73D2B150KBTDF
RP73D2B150KBTDF CAD Models
RP73D2B150KBTDF Part Data Attributes
|
RP73D2B150KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B150KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B150KBTDF
This table gives cross-reference parts and alternative options found for RP73D2B150KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B150KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06BBNV1503 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B150KBTDF vs AR06BBNV1503 |
AR06BTNV1503 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B150KBTDF vs AR06BTNV1503 |
RP73D2B150KBTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | RP73D2B150KBTDF vs RP73D2B150KBTN |
RP73D2B150KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B150KBTDF vs RP73D2B150KBTDG |
NTRH12B1503NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B150KBTDF vs NTRH12B1503NTRF |
RT1206WRC10150KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B150KBTDF vs RT1206WRC10150KL |
AR06BBNV1503N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B150KBTDF vs AR06BBNV1503N |
RP73D2B150KBTG | TE Connectivity | $0.6192 | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RP73D2B150KBTDF vs RP73D2B150KBTG |
RNCH1206BTS150K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 150000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B150KBTDF vs RNCH1206BTS150K |
WF12F1503ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B150KBTDF vs WF12F1503ATLQ |