Part Details for RP73D2B13R3BTDF by TE Connectivity
Results Overview of RP73D2B13R3BTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D2B13R3BTDF Information
RP73D2B13R3BTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73D2B13R3BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2077
|
Newark | Rp 2B 13R3 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2B13R3BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3920 | Buy Now |
DISTI #
RP73D2B13R3BTDF-ND
|
DigiKey | RES SMD 13.3 OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2988 | Buy Now |
DISTI #
3-1879253-2
|
Avnet Americas | Res Thin Film 1206 13.3 Ohm 0.1% 1/4W ?15ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-187... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.2796 / $0.2988 | Buy Now |
DISTI #
279-RP73D2B13R3BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 13R3 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.2980 / $0.9700 | Order Now |
|
Onlinecomponents.com | RP 2B 13R3 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2580 / $0.3735 | Buy Now |
DISTI #
3-1879253-2
|
Avnet Abacus | Res Thin Film 1206 133 Ohm 01 14W 15ppmC Molded SMD SMD Paper TR (Alt: 3-1879253-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 13R3 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2580 / $0.3735 | Buy Now |
Part Details for RP73D2B13R3BTDF
RP73D2B13R3BTDF CAD Models
RP73D2B13R3BTDF Part Data Attributes
|
RP73D2B13R3BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B13R3BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.6mm x .6mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B13R3BTDF
This table gives cross-reference parts and alternative options found for RP73D2B13R3BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B13R3BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06BBNV13R3N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B13R3BTDF vs AR06BBNV13R3N |
RTX0613R3BCTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B13R3BTDF vs RTX0613R3BCTP |
RP73D2B13R3BTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | RP73D2B13R3BTDF vs RP73D2B13R3BTN |
AR06ATNV13R3N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B13R3BTDF vs AR06ATNV13R3N |
NTRH12A13R3NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B13R3BTDF vs NTRH12A13R3NTRF |
RP73D2B13R3ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B13R3BTDF vs RP73D2B13R3ATG |
RTX0613R3BCP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B13R3BTDF vs RTX0613R3BCP4 |
WF12F13R3ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B13R3BTDF vs WF12F13R3ATLQ |
RT1206BRC1313R3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B13R3BTDF vs RT1206BRC1313R3L |
CRT1206-AX-13R3EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13.3ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B13R3BTDF vs CRT1206-AX-13R3EAS |