There are no models available for this part yet.
Overview of RP73D2B130KBTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B130KBTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X2081
|
Newark | Rp 2B 130K 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2B130KBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3920 | Buy Now | |
DISTI #
RP73D2B130KBTDF-ND
|
DigiKey | RES SMD 130K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3098 | Buy Now | |
DISTI #
279-RP73D2B130KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 130K 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.3030 / $0.9700 | Order Now | |
DISTI #
9-1879264-2
|
Avnet Abacus | SMD Chip Resistor, 130 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 9-1879264-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 2B 130K 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2644 / $0.3802 | Buy Now |
CAD Models for RP73D2B130KBTDF by TE Connectivity
Part Data Attributes for RP73D2B130KBTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
130000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RP73D2B130KBTDF
This table gives cross-reference parts and alternative options found for RP73D2B130KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B130KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206130KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B130KBTDF vs CAR1206130KOHMS0.1%15PPMHP |
AR06ABNV1303 | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B130KBTDF vs AR06ABNV1303 |
RT1206WRC10130KL | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B130KBTDF vs RT1206WRC10130KL |
NTRH12A1303NTRF | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RP73D2B130KBTDF vs NTRH12A1303NTRF |
AR06BBNV1303N | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RP73D2B130KBTDF vs AR06BBNV1303N |
AR06ATNV1303 | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B130KBTDF vs AR06ATNV1303 |
NTRH12B1303NTRF | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RP73D2B130KBTDF vs NTRH12B1303NTRF |
CAR1206130KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B130KBTDF vs CAR1206130KOHMS0.05%15PPMHP |
RNCH1206BKS130K | Fixed Resistor, Thin Film, 0.33W, 130000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B130KBTDF vs RNCH1206BKS130K |
WF12F1303ATLQ | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B130KBTDF vs WF12F1303ATLQ |