RP73D2B10KBTDF
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206

Overview of RP73D2B10KBTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RP73D2B10KBTDF by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 14AC4972
Newark Res, 10K, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Kohm, Product Range:Rp73 Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B10KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.8330
  • 10 $0.5180
  • 25 $0.4980
  • 50 $0.4760
  • 100 $0.4640
$0.4640 / $0.8330 Buy Now
DISTI # 12AC2379
Newark Res, 10K, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Kohm, Product Range:Rp73 Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B10KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.3220
  • 2,000 $0.3170
$0.3170 / $0.3220 Buy Now
DISTI # 96X2017
Newark Rp 2B 10K 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2B10KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.3920
  • 2,500 $0.3710
  • 5,000 $0.3490
$0.3490 / $0.3920 Buy Now
DISTI # 1712-RP73D2B10KBTDFCT-ND
DigiKey RES SMD 10K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10456
In Stock
  • 1 $0.9700
  • 10 $0.6840
  • 50 $0.5198
  • 100 $0.4589
  • 500 $0.3394
  • 1,000 $0.3098
$0.3098 / $0.9700 Buy Now
DISTI # 6-1879261-8
Avnet Americas SMD Chip Resistor, 10 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 6-1879261-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel 0
RFQ
DISTI # 279-RP73D2B10KBTDF
Mouser Electronics Thin Film Resistors - SMD 10kOhms .1% 15ppm .25 Watt 1206 RoHS: Compliant 1046
  • 1 $0.7000
  • 10 $0.5450
  • 25 $0.5400
  • 50 $0.4600
  • 100 $0.4290
  • 250 $0.4270
  • 500 $0.3390
  • 1,000 $0.3050
  • 2,000 $0.2980
$0.2980 / $0.7000 Buy Now
Onlinecomponents.com RP 2B 10K 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant 0
  • 1,000 $0.3802
  • 3,000 $0.3518
  • 5,000 $0.3366
  • 8,000 $0.3316
  • 10,000 $0.3189
  • 15,000 $0.3057
  • 25,000 $0.2848
  • 50,000 $0.2644
$0.2644 / $0.3802 Buy Now
DISTI # 6-1879261-8
Avnet Abacus SMD Chip Resistor, 10 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 6-1879261-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # RP73D2B10KBTDF
IBS Electronics SMD Chip Resistor, 10 kOhm, 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision Min Qty: 1000 Package Multiple: 1 0
  • 1,000 $0.3874
  • 10,000 $0.3666
  • 20,000 $0.3523
  • 50,000 $0.3419
  • 100,000 $0.3315
$0.3315 / $0.3874 Buy Now
Master Electronics RP 2B 10K 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant 0
  • 1,000 $0.3802
  • 3,000 $0.3518
  • 5,000 $0.3366
  • 8,000 $0.3316
  • 10,000 $0.3189
  • 15,000 $0.3057
  • 25,000 $0.2848
  • 50,000 $0.2644
$0.2644 / $0.3802 Buy Now

CAD Models for RP73D2B10KBTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP73D2B10KBTDF by TE Connectivity

RP73D2B10KBTDF
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Physical Dimension
3.05mm x 1.55mm x .55mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RP73D2B10KBTDF
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
    VS

Alternate Parts for RP73D2B10KBTDF

This table gives cross-reference parts and alternative options found for RP73D2B10KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B10KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12F1002BALQ Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73D2B10KBTDF vs WF12F1002BALQ
CRT1206-BX-1002EAS Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RP73D2B10KBTDF vs CRT1206-BX-1002EAS
RP73D2B10KATD Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RP73D2B10KBTDF vs RP73D2B10KATD
SF12F1002BTLQ Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73D2B10KBTDF vs SF12F1002BTLQ
CAR120610KOHMS0.05%15PPMHP Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, Riedon RP73D2B10KBTDF vs CAR120610KOHMS0.05%15PPMHP
CAR120610KOHMS0.1%15PPMHP Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Riedon RP73D2B10KBTDF vs CAR120610KOHMS0.1%15PPMHP
RP73D2B10KATG Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RP73D2B10KBTDF vs RP73D2B10KATG
RP73D2B10KBTD Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RP73D2B10KBTDF vs RP73D2B10KBTD
WF12F1002ATLQ Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73D2B10KBTDF vs WF12F1002ATLQ
RTX061002BCP2 Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Ralec RP73D2B10KBTDF vs RTX061002BCP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73D2B10KBTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73D2B10KBTDF by TE Connectivity

  • Please alert me when RP73D2B10KBTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP73D2B10KBTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73D2B10KBTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP73D2B10KBTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73D2B10KBTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73D2B10KBTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: