There are no models available for this part yet.
Overview of RP73D2B10K7BTG by TE Connectivity / Holsworthy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RP73D2B10K7BTG by TE Connectivity / Holsworthy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RP73D2B10K7BTG
|
IBS Electronics | Res Thin Film 1206 10.7K Ohm 0.1% 1/4W 15ppm/C Molded SMD SMD Paper T/R Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.4550 / $0.5850 | Buy Now |