Part Details for RP73D2A80K6BTG by TE Connectivity / Holsworthy
Overview of RP73D2A80K6BTG by TE Connectivity / Holsworthy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2A80K6BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP73D2A80K6BTG
|
IBS Electronics | Res Thin Film 0805 80.6K Ohm 0.1% 0.125W(1/8W) 15ppm/C Epoxy Pad SMD T/R Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.4810 / $0.6110 | Buy Now |