There are no models available for this part yet.
Overview of RP73D2A5R49BTG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2A5R49BTG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54R6491
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 5.49 Ohm, 125 Mw, - 0.1%, 75 V |Holsworthy Te Connectivity RP73D2A5R49BTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now | |
DISTI #
RP73D2A5R49BTG-ND
|
DigiKey | RES SMD 5.49 OHM 0.1% 1/8W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5024 | Buy Now | |
DISTI #
2-1625865-5
|
Avnet Americas | Res Thin Film 0805 5.49 Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 2-1625865-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.4211 / $0.5068 | Buy Now | |
DISTI #
279-RP73D2A5R49BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 5R49 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4650 / $1.2600 | Order Now | |
Onlinecomponents.com | RP 2A 5R49 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4058 / $0.6067 | Buy Now | ||
DISTI #
2-1625865-5
|
Avnet Abacus | Res Thin Film 0805 5.49 Ohm 0.1% 1/8W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1625865-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 2A 5R49 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4058 / $0.6067 | Buy Now |
CAD Models for RP73D2A5R49BTG by TE Connectivity
Part Data Attributes for RP73D2A5R49BTG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TAPE
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5.49 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RP73D2A5R49BTG
This table gives cross-reference parts and alternative options found for RP73D2A5R49BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A5R49BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBNW5R49N | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A5R49BTG vs AR05BBNW5R49N |
AR05BBNW5R49 | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A5R49BTG vs AR05BBNW5R49 |
RNCF0805ATS5R49 | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A5R49BTG vs RNCF0805ATS5R49 |
AR05ABNW5R49N | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A5R49BTG vs AR05ABNW5R49N |
RP73D2A5R49ATG | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A5R49BTG vs RP73D2A5R49ATG |
RP73D2A5R49BTDF | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A5R49BTG vs RP73D2A5R49BTDF |
NTRH10B5R49NTRF | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A5R49BTG vs NTRH10B5R49NTRF |
RP73D2A5R49ATDF | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A5R49BTG vs RP73D2A5R49ATDF |
AR05ATNW5R49N | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A5R49BTG vs AR05ATNW5R49N |
AR05ABNW5R49 | Fixed Resistor, Thin Film, 0.125W, 5.49ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A5R49BTG vs AR05ABNW5R49 |