Part Details for RP73D2A348KBTD by TE Connectivity
Overview of RP73D2A348KBTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2A348KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1703
|
Newark | Rp 2A 348K 0.1% 15Ppm 5K Rl |Holsworthy Te Connectivity RP73D2A348KBTD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 | Buy Now |
DISTI #
RP73D2A348KBTD-ND
|
DigiKey | RES SMD 348K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1647 | Buy Now |
DISTI #
1-1879281-8
|
Avnet Americas | Res Thin Film 0805 348K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1879281-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1601 / $0.1754 | Buy Now |
DISTI #
279-RP73D2A348KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 348K 0.1% 15PPM 5K RL RoHS: Compliant | 0 |
|
$0.1610 / $0.1640 | Order Now |
|
Onlinecomponents.com | RP 2A 348K 0.1% 15PPM 5K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1535 / $0.1870 | Buy Now |
DISTI #
1-1879281-8
|
Avnet Abacus | Res Precision Thin Film 0805 348k Ohm 0.1% 1/8W �15ppm/�C Molded Paper T/R (Alt: 1-1879281-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 348K 0.1% 15PPM 5K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1535 / $0.1870 | Buy Now |
Part Details for RP73D2A348KBTD
RP73D2A348KBTD CAD Models
RP73D2A348KBTD Part Data Attributes
|
RP73D2A348KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A348KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |