Part Details for RP73D2A13KBTDF by TE Connectivity
Overview of RP73D2A13KBTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2A13KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1500
|
Newark | Rp 2A 13K 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2A13KBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.3050 | Buy Now |
DISTI #
RP73D2A13KBTDF-ND
|
DigiKey | RES SMD 13K OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2408 | Buy Now |
|
Onlinecomponents.com | RP 2A 13K 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2056 / $0.2812 | Buy Now |
DISTI #
1879277-5
|
Avnet Abacus | SMD Chip Resistor, 13 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 1879277-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 13K 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2056 / $0.2812 | Buy Now |
Part Details for RP73D2A13KBTDF
RP73D2A13KBTDF CAD Models
RP73D2A13KBTDF Part Data Attributes
|
RP73D2A13KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A13KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A13KBTDF
This table gives cross-reference parts and alternative options found for RP73D2A13KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A13KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH10B1302NTRF | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A13KBTDF vs NTRH10B1302NTRF |
RP73D2A13KATD | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A13KBTDF vs RP73D2A13KATD |
AR05BBNW1302 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A13KBTDF vs AR05BBNW1302 |
CRT0805-AX-1302ELF | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D2A13KBTDF vs CRT0805-AX-1302ELF |
CAR080513KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A13KBTDF vs CAR080513KOHMS0.1%15PPMHP |
RNCF0805ATS13K0 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A13KBTDF vs RNCF0805ATS13K0 |
RP73D2A13KBTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 13000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RP73D2A13KBTDF vs RP73D2A13KBTG |
AR05ATNW1302N | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A13KBTDF vs AR05ATNW1302N |
AR05ABNW1302 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A13KBTDF vs AR05ABNW1302 |
NTRH10A1302NTRF | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A13KBTDF vs NTRH10A1302NTRF |