Part Details for RP73D1J976RBTDG by TE Connectivity
Overview of RP73D1J976RBTDG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D1J976RBTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0061
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 976 Ohm, 100 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J976RBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now |
DISTI #
279-RP73D1J976RBTDG
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 976R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 250 |
|
$0.4870 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RP 1J 976R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now |
|
Master Electronics | RP 1J 976R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now |
Part Details for RP73D1J976RBTDG
RP73D1J976RBTDG CAD Models
RP73D1J976RBTDG Part Data Attributes
|
RP73D1J976RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J976RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J976RBTDG
This table gives cross-reference parts and alternative options found for RP73D1J976RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J976RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF0603976R0.1%15PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J976RBTDG vs AMF0603976R0.1%15PPM/KKP20 |
RP73D1J976RBTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 976ohm, SURFACE MOUNT, 0603, CHIP | RP73D1J976RBTDG vs RP73D1J976RBTD |
BLU0603ER-9760-AT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J976RBTDG vs BLU0603ER-9760-AT15 |
PRC0603TTC15Y976R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J976RBTDG vs PRC0603TTC15Y976R+-0.1% |
NTRH06B9760NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J976RBTDG vs NTRH06B9760NTRF |
AMF0603976R0.1%15PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J976RBTDG vs AMF0603976R0.1%15PPM/KNP5 |
AMF0603976R0.05%15PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J976RBTDG vs AMF0603976R0.05%15PPM/KNP10 |
AMF0603976R0.1%15PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J976RBTDG vs AMF0603976R0.1%15PPM/KNP20 |
CAR0603976OHMS0.1%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J976RBTDG vs CAR0603976OHMS0.1%15PPMHP |
AMF0603976R0.1%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J976RBTDG vs AMF0603976R0.1%15PPM/KNS |