Part Details for RP73D1J32K4BTDG by TE Connectivity
Overview of RP73D1J32K4BTDG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D1J32K4BTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9849
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 32.4 Kohm, 100 Mw, 0.1%, 50 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D1J32K4BTDG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now |
DISTI #
7-1879746-2
|
Avnet Americas | SMD Chip Resistor, 32.4 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 7-1879746-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3997 / $0.4150 | Buy Now |
DISTI #
279-RP73D1J32K4BTDG
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 32K4 0.1% 15PPM CUT LENGTH RoHS: Compliant | 8 |
|
$0.5670 / $1.3300 | Buy Now |
|
Onlinecomponents.com | RP 1J 32K4 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
500 Partner Stock |
|
$0.4625 / $0.6523 | Buy Now |
DISTI #
65683133
|
Verical | Res Thin Film 0603 32.4K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 500 |
|
$0.5300 | Buy Now |
|
Master Electronics | RP 1J 32K4 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
500 Partner Stock |
|
$0.4625 / $0.6523 | Buy Now |
Part Details for RP73D1J32K4BTDG
RP73D1J32K4BTDG CAD Models
RP73D1J32K4BTDG Part Data Attributes
|
RP73D1J32K4BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J32K4BTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 32400ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J32K4BTDG
This table gives cross-reference parts and alternative options found for RP73D1J32K4BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J32K4BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060332K40.1%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J32K4BTDG vs AMF060332K40.1%15PPM/KKP20 |
RT0603WRC0732K4L | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J32K4BTDG vs RT0603WRC0732K4L |
CRT0603-AX-3242ELF | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D1J32K4BTDG vs CRT0603-AX-3242ELF |
AR03BBNX3242N | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RP73D1J32K4BTDG vs AR03BBNX3242N |
AR03BTNX3242N | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RP73D1J32K4BTDG vs AR03BTNX3242N |
AMF060332K40.05%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J32K4BTDG vs AMF060332K40.05%15PPM/KNP5 |
PRC0603TTC1532.4K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J32K4BTDG vs PRC0603TTC1532.4K+/-0.05% |
RNCF0603BKS32K4 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73D1J32K4BTDG vs RNCF0603BKS32K4 |
RP73D1J32K4BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 32400ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73D1J32K4BTDG vs RP73D1J32K4BTG |
AMF060332K40.05%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J32K4BTDG vs AMF060332K40.05%15PPM/KKP5 |