There are no models available for this part yet.
Overview of RP73D1J100KBTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D1J100KBTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R9632
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 100 Kohm, 100 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J100KBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now | |
DISTI #
2-1879747-0
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 2-1879747-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Reel | 750 Factory Stock |
|
$0.4211 / $0.5068 | Buy Now | |
DISTI #
2-1879747-0
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 2-1879747-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.4211 / $0.5068 | Buy Now | |
Onlinecomponents.com | RP 1J 100K 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4681 / $0.6640 | Buy Now | ||
Master Electronics | RP 1J 100K 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4681 / $0.6640 | Buy Now |
CAD Models for RP73D1J100KBTDG by TE Connectivity
Part Data Attributes for RP73D1J100KBTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RP73
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-STD-202
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RP73
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RP73D1J100KBTDG
This table gives cross-reference parts and alternative options found for RP73D1J100KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J100KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1003-BT15 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J100KBTDG vs BLU0603P-1003-BT15 |
RT0603WRC13100KL | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J100KBTDG vs RT0603WRC13100KL |
BLU0603ER-1003-BB15Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J100KBTDG vs BLU0603ER-1003-BB15Q |
NTRH06A1003NTRF | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | RP73D1J100KBTDG vs NTRH06A1003NTRF |
AR03ABNX1003 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73D1J100KBTDG vs AR03ABNX1003 |
BLU0603-1003-BT15W | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J100KBTDG vs BLU0603-1003-BT15W |
RNCF0603BTS100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73D1J100KBTDG vs RNCF0603BTS100K |
BLU0603-1003-BB15 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J100KBTDG vs BLU0603-1003-BB15 |
BLU0603P-1003-AT15W | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J100KBTDG vs BLU0603P-1003-AT15W |
BLU0603P-1003-BT15Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J100KBTDG vs BLU0603P-1003-BT15Q |
Related Parts for RP73D1J100KBTDG
-
RP73PF1J100KBTDFFixed Resistors
-
CL32B106KLULNNEFixed Capacitors
-
BAS21-7-FRectifier Diodes
-
744045220Fixed Inductors
-
SIZ340DT-T1-GE3Power Field-Effect Transistors
-
13.70.664Terminals and Terminal Blocks
-
BSR16Small Signal Bipolar Transistors
-
TL084IDTOperational Amplifiers
-
MT25QU512ABB8ESF-0SITFlash Memories