Part Details for RP73C2B806RFTD by TE Connectivity
Overview of RP73C2B806RFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B806RFTD
RP73C2B806RFTD CAD Models
RP73C2B806RFTD Part Data Attributes
|
RP73C2B806RFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B806RFTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B806RFTD
This table gives cross-reference parts and alternative options found for RP73C2B806RFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B806RFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W8060FALQ | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B806RFTD vs WF12W8060FALQ |
RP73C2B806RFTDG | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B806RFTD vs RP73C2B806RFTDG |
HPTF1206-TN-8060FT | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73C2B806RFTD vs HPTF1206-TN-8060FT |
RP73C2B806RFTDF | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B806RFTD vs RP73C2B806RFTDF |
CAR1206806OHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RP73C2B806RFTD vs CAR1206806OHMS1%10PPMHP |
TP0610F8060TCE | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B806RFTD vs TP0610F8060TCE |
NTRH12F8060BTRF | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RP73C2B806RFTD vs NTRH12F8060BTRF |
TP0610F8060T4E | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B806RFTD vs TP0610F8060T4E |
TP0610F8060RCE | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B806RFTD vs TP0610F8060RCE |
RT1206FRB10806RL | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B806RFTD vs RT1206FRB10806RL |