Part Details for RP73C2B2K2BTDG by TE Connectivity
Overview of RP73C2B2K2BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B2K2BTDG
RP73C2B2K2BTDG CAD Models
RP73C2B2K2BTDG Part Data Attributes
|
RP73C2B2K2BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B2K2BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B2K2BTDG
This table gives cross-reference parts and alternative options found for RP73C2B2K2BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B2K2BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBBV2201N | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RP73C2B2K2BTDG vs AR06BBBV2201N |
RP73C2B2K2BTN | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | RP73C2B2K2BTDG vs RP73C2B2K2BTN |
RT1206WRB102K2L | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73C2B2K2BTDG vs RT1206WRB102K2L |
RTX062201BBP3 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RP73C2B2K2BTDG vs RTX062201BBP3 |
RN73H2BTTE2201A10 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B2K2BTDG vs RN73H2BTTE2201A10 |
WF12W2201BTLQ | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B2K2BTDG vs WF12W2201BTLQ |
SF12W2201BTLQ | Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B2K2BTDG vs SF12W2201BTLQ |
RN73H2BTTE2201B10 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2B2K2BTDG vs RN73H2BTTE2201B10 |
ERA8VRB2201V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RP73C2B2K2BTDG vs ERA8VRB2201V |
RT1206BRB102K2L | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73C2B2K2BTDG vs RT1206BRB102K2L |